- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10064-30-1-0500-003-1-TS
Description
+
UL10064 FEP Hook-Up-Wire 30AWG - 30V - -80°C To 105°C - Yellow - 500Ft Reel
Search Keywords: 1006430105000031TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10064-30-1-0500-003-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$67.19
8
$58.16
16
$56.48
32
$53.38
56
$53.25
104
$51.96
256 +
$51.28
Click for Quote
Log in
to unlock special pricing